| # of units | Price |
|---|---|
| 1+ | $15.65 |
| 10+ | $14.95 |
| 50+ | $14.15 |
| 200+ | $13.55 |
enclosure - panel mounted DIN; black plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 2.95 in. |
| Width | 3.78 in. |
| Height | 1.89 in. |
| Color | Black |
| Additional Feature | Panel Mounted Enclosure |
| Manufacturer Series | 1212-14-16 |
| Compliance | Compliance Docs |