Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 121I,AL Electronic Enclosures

  • Enclosure Almond ABS Hand Held Split Sides 4.100" L x 2.600" W x 1.500" H I-Plate Insert Area
  • Jameco Part no.: 2649647
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 121I,AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$5.25 ea

70 ship on Sep. 22


# of units Price
2+ $5.25
10+ $4.95
50+ $4.55
100+ $4.25
500+ $3.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Almond ABS Hand Held Split Sides 4.100" 104.14mm L x 2.600" 66.04mm W x 1.500" 38.10mm H I-Plate Insert Area

Features

  • Battery Options: None
  • Color: Almond
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 1.5
  • Serpac Series: X2X
  • S-Series Bottom Option: Standard
  • S-Series Color: Almond
  • S-Series Height: 1.5 In.
  • S-Series Length x Width: (Series 2) 4.1 x 2.6 In.
  • S-Series Top Option: Smooth Recess (Bottom Fastening)
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.100 in., 104.14 mm
Width2.600 in., 66.04 mm
Height1.500 in., 38.10 mm
ColorAlmond
Additional FeatureUser Insert Area, Recessed Untextured Surface
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;