Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 123RI,BK Electronic Enclosures

  • Enclosure Black ABS Hand Held Split Sides 4.100" L x 2.600" W x 2.500" H Threaded I-Plate Insert Area
  • Jameco Part no.: 2649895
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 123RI,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$8.15 ea

89 ship on Sep. 22


# of units Price
2+ $8.15
10+ $7.65
50+ $7.05
100+ $6.55
500+ $6.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Black ABS Hand Held Split Sides 4.100" 104.14mm L x 2.600" 66.04mm W x 2.500" 63.50mm H Threaded I-Plate Insert Area

Features

  • Battery Options: None
  • Color: Black
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 2.5
  • Serpac Series: X2X
  • S-Series Bottom Option: Standard
  • S-Series Color: Black
  • S-Series Height: 2.5 In.
  • S-Series Length x Width: (Series 2) 4.1 x 2.6 In.
  • S-Series Top Option: Smooth Recess (Top Fastening)
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.100 in., 104.14 mm
Width2.600 in., 66.04 mm
Height2.500 in., 63.50 mm
ColorBlack
Additional FeatureUser Insert Area, Recessed Untextured Surface, Repeated Top Removal
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;