Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 126-00075 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount, 6"L, 50lb Tensile Strength, 5.4mm Round Hole, PA66HS, Black, 500 per Package
  • Jameco Part no.: 2798903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 126-00075
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.278 ea

2 Weeks Lead Time


# of units Price
1500+ $0.278
7500+ $0.263
37500+ $0.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Cable Tie 1-Piece with Arrowhead Mount 6"L 50lb Tensile Strength 5.4mm Round Hole PA66HS Black 500 per Package

Features

  • All-in-one bundling and mounting solution reduces costs.
  • Low-profile design provides dependable cable management in tight spaces.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.63"
  • Disc Diameter (Metric): 16.0 mm
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Electronics Industry; Automotive Industry
  • Length L (Imperial): 6.0"
  • Length L (Metric): 156.0 mm
  • Mounting Hole Diameter D (Imperial): 0.20 - 0.22"
  • Mounting Hole Diameter D (Metric): 5.2 - 5.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.22"
  • Mounting Hole Diameter D Max. (Metric): 5.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.20"
  • Mounting Hole Diameter D Min. (Metric): 5.2 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.05"
  • Panel Thickness (Metric): 0.7 - 1.3 mm
  • Panel Thickness Max. (Imperial): 0.05"
  • Panel Thickness Max. (Metric): 1.3 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 18.35 kgf
  • Tensile Strength Min. (Metric): 180 N
  • Toothing (Serration): Outside Serrated
  • Variant: Outside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306313397

Overview

The low-profile push mount design provides an overall shortened length, which assists in limiting protrusion on the opposing side of application surfaces. The mount’s rounded tip allows for a smoother surface in case of contact with surrounding components or hands. The dome provides firm, rattle-free performance and keeps out debris. One-piece mounting ties offer a complete solution by both bundling and mounting.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.512 ft., 156mm, 6.14 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;