Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 126-00082 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount with Wings, 6"L, 50lb, 0.24 - 0.26" Hole Dia, PA66HIRHS, Natural, 500/bg
  • Jameco Part no.: 2798935
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 126-00082
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.298 ea

8 Weeks Lead Time


# of units Price
25000+ $0.298

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25,000

Cable Tie 1-Piece with Arrowhead Mount with Wings 6"L 50lb 0.24 - 0.26" Hole Dia PA66HIRHS Natural 500 per Bag

Features

  • One piece assembly allows the mount to slide along the strap ensuring proper orientation.
  • Arrowhead style mount provides low insertion and high extraction force.
  • Arrowhead disc protects against dirt and other impurities.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.2 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.2"
  • Height H (Metric): 5.6 mm
  • Length L (Imperial): 6.3"
  • Length L (Metric): 160.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.0 - 6.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.0 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.12"
  • Panel Thickness (Metric): 0.7 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • Width W2 (Metric): 14.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306299561

Overview

Wing design helps stabilize the tie in high vibration applications. One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. HellermannTyton's one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength49.5 lbs (22.45 kg)
Width0.047 in., 1.20 mm
Length0.525 ft., 160mm, 6.30 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;