Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 126-00117 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount with Wings, 8"L, 50lb, 0.24 - 0.26" Hole Dia, PA66, Natural, 500/bg
  • Jameco Part no.: 2798967
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 126-00117
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.174 ea

8 Weeks Lead Time


# of units Price
8000+ $0.174
40000+ $0.164

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8,000

Cable Tie 1-Piece with Arrowhead Mount with Wings 8"L 50lb 0.24 - 0.26" Hole Dia PA66 Natural 500 per Bag

Features

  • Wing design helps stabilize the tie in high-vibration applications.
  • Includes a ladder-type strap as opposed to a conventional serrated strap which provides the benefit of being extra flexible.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.77"
  • Bundle Diameter Max. (Metric): 45.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.22"
  • Height H (Metric): 5.60 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.0 - 6.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.0 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.12"
  • Panel Thickness (Metric): 0.7 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.3 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306308874

Overview

Wing design helps stabilize the tie in high vibration applications. One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. HellermannTyton's one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.673 ft., 205mm, 8.07 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;