Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 126-02300 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount, 7.0"L, 50lb Tensile, PA66HIRHS, Natural, 1000 per Package
  • Jameco Part no.: 2799007
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 126-02300
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.147 ea

2 Weeks Lead Time


# of units Price
2000+ $0.147
10000+ $0.139
50000+ $0.132

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie 1-Piece with Arrowhead Mount 7.0"L 50lb Tensile PA66HIRHS Natural 1000 per Package

Features

  • An all-in-one bundling and fixing solution reduces costs.
  • Disc provides secure insertion and minimizes access of dust, dirt and water.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Anti rotation (Yes / No): NO
  • Bundle Diameter Max. (Imperial): 1.22"
  • Bundle Diameter Max. (Metric): 31.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.64"
  • Disc Diameter (Metric): 16.2 mm
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Shipbuilding; Defense Industry
  • Height H (Imperial): 0.4"
  • Length L (Imperial): 7.0"
  • Length L (Metric): 170.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.1 - 6.5 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.26"
  • Mounting Hole Diameter D Max. (Metric): 6.5 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.03 - 0.06"
  • Panel Thickness (Metric): 0.7 - 1.5 mm
  • Panel Thickness Max. (Imperial): 0.06"
  • Panel Thickness Max. (Metric): 1.5 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306303718

Overview

The Domed Push Mount Tie provides a tight, rattle-free installation and acts as a seal to kieep out dust and debris. One-piece mounting ties offer a complete solution by both bundling cable and at the same time providing a mounting solution.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length0.558 ft., 170.08mm, 6.70 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;