Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 1287 LCD Graphical Displays

  • DISPLAY,IPS,10",1280x800,HDMI/VGA,NTSC/PAL,9-12V
  • Jameco Part no.: 2246371
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1287
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
862 862
Adafruit Industries
$3.85
WPSH206 WPSH206
Velleman
$42.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $144.95
50+ $132.95

Request Larger Quantity Quote

HDMI 4 Pi - 10.1" Display 1280x800 IPS - HDMI/VGA/NTSC/PAL

Features

Yes, this is a beautiful bright 10.1" TFT display with incredibly high resolution and great angle-visibility! We tried to get the thinnest, brightest, highest resolution display that would be good for embedded computing usage. The visible display measures 10" diagonal and is a 'raw' display as is used in a tablet, ultra thin with some mounting tabs around the edge. We include a driver board with HDMI, VGA and Composite inputs. The display is very easy to use - simply connect a 9-12VDC adapter to the 2.1mm center-positive DC jack, then connect a digital video source to one of the ports. Voila, a display!

There's a little wired PCB with little buttons that let you enter a menu system for adjusting brightness, color and contrast. It tried to auto-detect which input you have and switches to that one or you can 'select' from the menu which to display.

To demonstrate it, we took some photos with the display connected to a Raspberry Pi, but it will also work connected to any device with HDMI, VGA or NTSC/PAL output. It will not work with a device that only outputs DVI (without a DVI to HDMI converter) or SECAM.

For use with a Raspberry Pi we suggest editing config.txt to set the HDMI to 1280x800 in case it doesn't detect the resolution properly. You can see our suggested config.txt in the Technical details tab. The easiest way to edit the config.txt is to put the Pi SD card into an every day computer and edit config.txt with any text editor and save. For use with a BeagleBone black, we found it works when plugged in, no configuration required.

A power adapter is NO LONGER included. You will need to either purchase a 9-12VDC adapter or you can use one you've already got around the house.

Please note there is a thin protective plastic film on the display, which may be lightly scratched or fogged. You need to remove the film with a fingernail or plastic wedge if you want to have the most beautiful display!


HDMI/VGA/NTSC/PAL Display - 10.1" Diagonal - 1280x800 IPS (1:12)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;