Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cinch Connectivity Solutions 13-141 Interconnects Terminal Blocks

  • @CONNECTORS, TERMINAL BLOCKS,
  • Jameco Part no.: 441076
  • Manufacturer: Cinch Connectivity Solutions
  • Manufacturer p/n: 13-141
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

$13.50 ea

129 ship on Sep. 16

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $13.50
30+ $12.72
60+ $12.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
Terminal Block connector, 13 positions
  • Type: Terminal Block
  • Series: 141
  • Positions: 13
  • Power: 5000 W
  • Gauge: 14 AWG
  • Block Material: Phenolic Black
  • Eyelet material: Brass/Nickel
  • Screw material: Steel/Nickel over copper flash


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;