Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 130-503 Electrical Enclosures

  • Enclosure PC99-8-to 94x94x81mm Polycarbonate Transparent Lid Smooth Side
  • Jameco Part no.: 2647903
  • Manufacturer: Altech
  • Manufacturer p/n: 130-503
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$19.85 ea

12 Weeks Lead Time


# of units Price
3+ $19.85
12+ $18.85
60+ $17.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Enclosure PC99-8-to 94x94x81mm Polycarbonate Transparent Lid Smooth Side

Features

  • Series: TK
  • Type: PC99-8-to
  • Material: Polycarbonate
  • IP Protection: IP66
  • Outdoor Use: YES
  • UL Approval: YES
  • NEMA 4X: YES
  • Dimensions (LxWxD): 3.7 x 3.7 x 3.19 inches (94 x 94 x 81 mm)

Overview

Enclosure, Polycarbonate, Gray with tinted transparent cover, Smooth Sides.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolycarbonate
Length3.7 in., 94 mm
Width3.7 in., 94 mm
Height3.19 in., 81 mm
Additional FeatureOutdoor Rated, Transparent Lid, Smooth Side
Agency ApprovalsUL, NEMA 4x
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;