Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 131,GY Electronic Enclosures

  • Enclosure Gray ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H
  • Jameco Part no.: 2649919
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 131,GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$5.95 ea

59 ship on Sep. 22


# of units Price
2+ $5.95
10+ $5.55
50+ $5.15
100+ $4.85
500+ $4.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Gray ABS Hand Held Split Sides 4.380" 111.25mm L x 3.250" 82.55mm W x 1.500" 38.10mm H

Features

  • Battery Options: None
  • Color: Gray
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 1.5
  • Serpac Series: X3X
  • S-Series Bottom Option: Standard
  • S-Series Color: Gray
  • S-Series Height: 1.5 In.
  • S-Series Length x Width: (Series 3) 4.38 x 3.25 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.380 in., 111.25 mm
Width3.250 in., 82.55 mm
Height1.500 in., 38.10 mm
ColorGray
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;