Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 1325-5 Test Plugs Jacks

  • Standard Banana Plug Solderless and Stackable Green 10pcs
  • Jameco Part no.: 2284855
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 1325-5
  • HTS code: 8535.90.8020
You May Also Like
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
27+ $26.89

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 27

Standard Banana Plug Solderless and Stackable Green 10pcs

Features

  • Designed to fit on the end of any 22 AWG to 18 AWG wire.
  • Cross hole wire entry fits wires up to .12" (3mm) diameter.
  • Available with tarnish resistant nickel plating for very low contact resistance.
  • Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver.
  • Fits standard panel and binding post banana jacks .161" to .166" (4.0mm to 4.2mm) diameter

Specifications

  • Type: Stackable Banana Plug
  • Gender: Male
  • Plug/Mating Plug Diameter: Standard Banana
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Non-Mating End Insulated
  • Features: Set Screw, Cross Hole
  • Color: Green
  • Wire Gauge: 18-22 AWG
  • Contact Finish: Nickel
  • Contact Material: Beryllium Copper
  • Body Material: Polyphenylene Sulfide (PPS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;