Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-00059 Cable Ties

  • Cable Tie 1-Piece with Edge Clip, 3.5" Long, EC5, Panel Thickness 0.04 - 0.12", 50 lb, PA66HS, Black, 500/bg
  • Jameco Part no.: 2799095
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-00059
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.11 ea

2 Weeks Lead Time


# of units Price
500+ $1.11
2500+ $1.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Cable Tie 1-Piece with Edge Clip 3.5" Long EC5 Panel Thickness 0.04 - 0.12" 50 lb PA66HS Black 500 per Bag

Features

  • Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
  • Edge Clip provides low insertion force and high extraction force ideal for assembly environments.
  • Product Type: Edge Clip Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.59"
  • Bundle Diameter Max. (Metric): 15.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.05"
  • Height H (Metric): 1.2 mm
  • Height H2 (Imperial): 0.46"
  • Height H2 (Metric): 11.6 mm
  • Length L (Imperial): 3.5"
  • Length L (Metric): 85.0 mm
  • Panel Thickness (Imperial): 0.04 - 0.12"
  • Panel Thickness (Metric): 1.0 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07000; 110-07101; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 40 lbs
  • Tensile Strength Min. (kgf): 18.15 kgf
  • Tensile Strength Min. (Metric): 178 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.16"
  • Width W (Metric): 4.0 mm
  • Width W2 (Imperial): 0.33"
  • Width W2 (Metric): 8.3 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306276913

Overview

HellermannTyton’s Cable Tie with Edge Clip is designed to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. The clip is easy to secure, and the extraction force is high due to the integrated metal clamp that holds the edge clip in place. This fastener is molded as a one-piece clip and tie combination.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength40 lbs (18.14 kg)
Width0.157 in., 4 mm
Length0.279 ft., 85mm, 3.35 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;