Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-00998 Wire Mangement Clips and Clamps

  • HC Clamp Bundle Separator, Three Hole, PA66GFHIRHS, Black, 500 per Package
  • Jameco Part no.: 2799119
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-00998
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$4.00 ea

2 Weeks Lead Time


# of units Price
500+ $4.00
2500+ $3.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

HC Clamp Bundle Separator Three Hole PA66GFHIRHS Black 500 per Package

Features

  • Separates and secures bundles avoiding abrasion.
  • Designed to handle both convoluted tubing and bundles not covered in convoluted tubing.
  • Available in a variety of sizes and colors to be easily identified.
  • Product Type: Bundle Separation Clamps;Convoluted Tubing - Accessories

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, glass-fiber reinforced (PA66HIRGF13)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter 1st Hole Max. (Imperial): 0.96"
  • Bundle Diameter 1st Hole Max. (Metric): 24.39 mm
  • Bundle Diameter 2nd Hole Max. (Imperial): 0.96"
  • Bundle Diameter 2nd Hole Max. (Metric): 24.39 mm
  • Bundle Diameter 3rd Hole Max. (imperial): 0.96"
  • Bundle Diameter 3rd Hole Max. (metric): 24.39 mm
  • Bundle Diameter Max. (Imperial): 0.96"
  • Bundle Diameter Max. (Metric): 24.3 mm
  • Bundle Diameter Min. (Imperial): 0.96"
  • Bundle Diameter Min. (Metric): 24.39 mm
  • Height H (Imperial): 1.38"
  • Height H (Metric): 34.94 mm
  • Length L (Imperial): 4.246"
  • Length L (Metric): 107.86 mm
  • Mounting Hole Diameter D (Imperial): 0.32"
  • Mounting Hole Diameter D (Metric): 8.12 mm
  • Variant: Separators
  • Width W (Imperial): 1.1"
  • Width W (Metric): 27.94 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306343189

Overview

HC Clamps separate multiple bundles and secure them to brackets or frame rails. Each mount has two pawls for easy pre-installation on a threaded fastener prior to securing with a mechanical fastener. HC Clamps have ribs that make them ideal for convoluted tubing, but they can also be used to separate separate bundles that aren't protected with convoluted tubing.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Bundle Separation Triple Openings
MaterialPolyamide (PA66), Nylon 6/6, Glass Filled
ColorBlack
Length4.246 in., 107.84 mm
Width1.100 in., 27.94 mm
Height1.380 in., 35.05 mm
Inner Diameter0.960 in., 24.38 mm
Mounting TypeFastener
Mounting Hole0.320 in., 8.13 mm
Additional FeatureImpact Resistant


Report a problem
Suggest a product
Jameco Register
;