Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-01477 Wire Mangement Clips and Clamps

  • Mini Channel, 2.5" Long, 90° Angle, Large, PPT20, Black, 1600 per Package
  • Jameco Part no.: 2799135
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-01477
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.109 ea

2 Weeks Lead Time


# of units Price
3200+ $0.109
16000+ $0.103
80000+ $0.0976

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,200

Mini Channel 2.5" Long 90° Angle Large PPT20 Black 1600 per Package

Features

  • Angled channel provides specific guidance around corners or obstructions.
  • Mounting holes for cable ties allow for easy bundling.
  • Polypropylene material provides good chemical and heat resistance.
  • Design protects bundles against abrasion and other environmental factors.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polypropylene 20% Talkum (PPTD20)
  • Operating Temperature: -40°F to +149°F (-40°C to +65°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Angle: 90 °
  • Height H (Imperial): 0.60"
  • Height H (Metric): 15.0 mm
  • Length L (Imperial): 2.50"
  • Length L (Metric): 63.5 mm
  • Length L2 (Imperial): 2.24"
  • Length L2 (Metric): 57.0 mm
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.26"
  • Mounting Hole Diameter D (Metric): 6.35 - 6.65 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.25"
  • Mounting Hole Diameter D Max. (Metric): 6.65 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.35 mm
  • Width W (Imperial): 0.06"
  • Width W (Metric): 15.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306363897

Overview

HellermannTyton Mini Channels provide protection and configurable routing in a cost-effective wire management solution. The variety of sizes and configurations enables engineers and installers to create optimum routing scenarios. Mini channels replace engineered channels that are costly to design and develop.



Report a problem
Suggest a product
Specification Value
Product TypeChannel, Bundling 90°
MaterialPolypropylene (PP)
ColorBlack
Mounting Hole0.250 in. ~ 0.262 in., 6.35 mm ~ 6.65 mm
UL Flammability CodeUL94 HB
Additional FeatureAbrasion Resistant


Report a problem
Suggest a product
Jameco Register
;