Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-03188 Wire Mangement Clips and Clamps

  • Tube and Pipe Clip, 3x4.7-5.1mm Diameter, PA66HIRHSUV, Black, 4000/ctn
  • Jameco Part no.: 2799207
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-03188
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.644 ea

2 Weeks Lead Time


# of units Price
4000+ $0.644
20000+ $0.612

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Tube and Pipe Clip 3x4.7-5.1mm Diameter PA66HIRHSUV Black 4000/ctn

Features

  • Triple pipe clip secures three routings together while keeping them separated, to prevent chafing or heat transfer Inverted retaining legs and narrow opening prevent inadvertent disengagement of pipe Controlled flex and angled entry promote easy pipe installation
  • Product Type: Tube and Pipe Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Height H (Imperial): 0.38"
  • Height H (Metric): 9.3 mm
  • Length L (Imperial): 1.03"
  • Length L (Metric): 25.2 mm
  • Nominal Diameter (Metric): 4.7 mm
  • Tensile Strength Min. (Imperial): 20 lbs
  • Tensile Strength Min. (Metric): 90 N
  • Width W (Imperial): 0.4"
  • Width W (Metric): 10.16 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414193

Overview

This clip features a modular design that can be used individually or lined together to secure multiple pipes or hoses.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.030 in., 26.16 mm
Width0.400 in., 10.16 mm
Height0.380 in., 9.65 mm
Manufacturer SeriesPC
Inner Diameter0.185 in. ~ 0.201 in., 4.70 mm ~ 5.10 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;