Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-03524 Wire Mangement Clips and Clamps

  • Edge Clip and Tape Clip, Panel Thickness 0.03 - 0.08", 1.43" Long, PA66HIRHSUV, Black, 4000/ctn
  • Jameco Part no.: 2799223
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-03524
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.373 ea

2 Weeks Lead Time


# of units Price
4000+ $0.373
20000+ $0.353

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Edge Clip and Tape Clip Panel Thickness 0.03 - 0.08" 1.43" Long PA66HIRHSUV Black 4000/ctn

Features

  • The different fastening orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters
  • Product Type: Edge Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Metal (MET)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.31"
  • Bundle Diameter Max. (Metric): 7.8 mm
  • Bundling Bar Length (metric): 36.25 mm
  • Diameter D (Imperial): 0.16"
  • Diameter D (Metric): 4.0 mm
  • Fixation Method: Edge Clip
  • Height H (Imperial): 0.3"
  • Height H (Metric): 7.5 mm
  • Length L (Imperial): 0.59"
  • Length L (Metric): 15.1 mm
  • Length L2 (Imperial): 1.43"
  • Length L2 (Metric): 36.2 mm
  • Offset Length (Imperial): 0.36"
  • Offset Length (Metric): 9.2 mm
  • Panel Thickness (Imperial): 0.03 - 0.08"
  • Panel Thickness (Metric): 0.8 - 2.0 mm
  • Panel Thickness Max. (Imperial): 0.08"
  • Panel Thickness Max. (Metric): 2.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • Width W (Imperial): 0.39"
  • Width W (Metric): 9.9 mm
  • Width W2 (Imperial): 0.59"
  • Width W2 (Metric): 15.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414827

Overview

HellermannTyton’s edge clips are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. These edge clips are molded to a tape bar, which can be secured to cables with cable ties or tape. The clip is easy to secure, and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.590 in., 14.99 mm
Width0.390 in., 9.91 mm
Height0.300 in., 7.62 mm
Manufacturer SeriesTEC
Inner Diameter0.160 in., 4.06 mm
Mounting TypeEdge Mount, Clip On
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;