Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-03691 Wire Mangement Clips and Clamps

  • Push Pin with Oval Fir Tree, 12x17 mm oval hole diameter, PA66HIRHSUV, Black, 2000/ctn
  • Jameco Part no.: 2799231
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-03691
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.718 ea

2 Weeks Lead Time


# of units Price
2000+ $0.718
10000+ $0.68

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Push Pin with Oval Fir Tree 12x17 mm oval hole diameter PA66HIRHSUV Black 2000/ctn

Features

  • Heavy duty push pin with 12x17mm fir tree provides low insertion effort yet delivers exceptional retention strength in a 12x17mm slotted hole.
  • Oval fir tree prevents rotation.
  • Wide, flat top provides an ergonomically friendly surface for easy installation.
  • Long fir tree to fasten channel, bracket or clamp to panel surface.
  • Product Type: Push Pins

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 12x17 mm
  • Depth D (Metric): 24 mm
  • Fixation Method: Push Mount
  • Fixing Hole Depth Max. (Metric): 8 mm
  • Fixing Hole Depth Min. (Metric): 0.6 mm
  • Height H (Metric): 21.35 mm
  • Length L (Metric): 28 mm
  • Mounting Hole Diameter D (Metric): 12 x 17 mm
  • Mounting Hole Shape: Oval
  • Panel Thickness (Imperial): 0.02 - 0.31"
  • Panel Thickness (Metric): 0.6 - 8.0 mm
  • Panel Thickness Max. (Imperial): 0.31"
  • Panel Thickness Max. (Metric): 8.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306435389

Overview

Push pins allow the fastening of mutliple parts together with a simple press of the thumb.



Report a problem
Suggest a product
Specification Value
Product TypeRetaining Clip
MaterialNylon
ColorBlack
Length0.67 in., 17 mm
Width0.47 in., 12 mm
Mounting TypePush Mount
Mounting Hole12 x 17 mm
Thickness8 mm
UL Flammability CodeUL94 HB
Additional FeatureHeavy Duty


Report a problem
Suggest a product
Jameco Register
;