Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 133-04043 Wire Mangement Clips and Clamps

  • Tube and Pipe Clip with 8mm Fir Tree, 2x 6.5-7.0mm Diameter, PA66HIRHS, Black, 3000/ctn
  • Jameco Part no.: 2799255
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 133-04043
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.596 ea

2 Weeks Lead Time


# of units Price
3000+ $0.596
15000+ $0.566

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Tube and Pipe Clip with 8mm Fir Tree 2x 6.5-7.0mm Diameter PA66HIRHS Black 3000/ctn

Features

  • Secures two routings together while keeping them separated, to prevent chafing or heat transfer Inverted retaining legs and narrow opening prevent inadvertent disengagement Controlled flex and angled entry promote easy installation Robust arrowhead design provides low insertion effort yet delivers exceptional retention strength in an 8mm hole
  • Product Type: Tube and Pipe Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Fir Tree
  • Panel Thickness (Imperial): 0.02 - 0.20"
  • Panel Thickness (Metric): 0.6 - 5.5 mm
  • Panel Thickness Max. (Imperial): 0.22"
  • Panel Thickness Max. (Metric): 5.5 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306418030

Overview



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Manufacturer SeriesPC
Inner Diameter0.256 in. ~ 0.276 in., 6.50 mm ~ 7 mm
Mounting TypeFir Tree


Report a problem
Suggest a product
Jameco Register
;