Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 133RI9V,BK Electronic Enclosures

  • Enclosure Black ABS Held Split Sides 4.380" L x 3.250" W x 2.500" H Threaded I-Plate Insert Area 9V Battery Holder
  • Jameco Part no.: 2651511
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 133RI9V,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$12.35 ea

64 ship on Sep. 23


# of units Price
1+ $12.35
10+ $11.45
50+ $10.65
100+ $9.85
500+ $9.25

Request Larger Quantity Quote

Enclosure Black ABS Held Split Sides 4.380" 111.25mm L x 3.250" 82.55mm W x 2.500" 63.50mm H Threaded I-Plate Insert Area 9V Battery Holder

Features

  • Battery Options: 9V - Access Compartment
  • Color: Black
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 2.5
  • Serpac Series: X3X
  • S-Series Bottom Option: Battery Compartment - 9V
  • S-Series Color: Black
  • S-Series Height: 2.5 In.
  • S-Series Length x Width: (Series 3) 4.38 x 3.25 In.
  • S-Series Top Option: Smooth Recess (Top Fastening)
  • Top Options: Recessed-Smooth - I
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.380 in., 111.25 mm
Width3.250 in., 82.55 mm
Height2.500 in., 63.50 mm
ColorBlack
Additional FeatureUser Insert Area, Recessed Untextured Surface, Repeated Top Removal, 9V Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;