Enclosure PC1313-10-t 130x130x99mm Polycarbonate Transparent Lid PG Knockouts
Features
- Product Type: Industrial Enclosures
Overview
Enclosure PC1313-10-t 130x130x99mm Polycarbonate Transparent Lid PG Knockouts.
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Electrical Enclosure |
| Material | Polycarbonate |
| Length | 5.12 in., 130 mm |
| Width | 5.12 in., 130 mm |
| Height | 3.9 in., 99 mm |
| Additional Feature | Transparent Lid, Knockouts |
Report a problem
Suggest a product