Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 137-501 Electrical Enclosures

  • Enclosure PC77-8-tm 65x65x81mm Polycarbonate Transparent Lid M Knockouts
  • Jameco Part no.: 2648247
  • Manufacturer: Altech
  • Manufacturer p/n: 137-501
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$13.85 ea

12 Weeks Lead Time


# of units Price
5+ $13.85
25+ $13.15
100+ $12.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Enclosure PC77-8-tm 65x65x81mm Polycarbonate Transparent Lid M Knockouts

Features

  • Series: TK
  • Type: PC77-8-tm
  • Material: Polycarbonate
  • IP Protection: IP66
  • Outdoor Use: YES
  • UL Approval: YES
  • NEMA 4X: YES
  • Dimensions (LxWxD): 2.56 x 2.56 x 3.19 inches (65 x 65 x 81 mm)

Overview

Enclosure, Polycarbonate, Gray with tinted transparent cover, Metric knockouts.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolycarbonate
Length2.56 in., 65 mm
Width2.56 in., 65 mm
Height3.19 in., 81 mm
Additional FeatureOutdoor Rated, Transparent Lid, M Knockouts
Agency ApprovalsUL, NEMA 4x
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;