Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 137-505 Electrical Enclosures

  • Enclosure PC1313-10-tm 130x130x99mm Polycarbonate Transparent Lid M Knockouts
  • Jameco Part no.: 2648279
  • Manufacturer: Altech
  • Manufacturer p/n: 137-505
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$39.55 ea

1 ship on Sep. 29


# of units Price
2+ $39.55
10+ $37.15
50+ $35.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure PC1313-10-tm 130x130x99mm Polycarbonate Transparent Lid M Knockouts

Features

  • Series: TK
  • Type: PC1313-10-tm
  • Material: Polycarbonate
  • IP Protection: IP66
  • Outdoor Use: YES
  • UL Approval: YES
  • NEMA 4X: YES
  • Dimensions (LxWxD): 5.12 x 5.12 x 3.9 inches (130 x 130 x 99 mm)

Overview

Enclosure, Polycarbonate, Gray with tinted transparent cover, Metric knockouts.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolycarbonate
Length5.12 in., 130 mm
Width5.12 in., 130 mm
Height3.9 in., 99 mm
Additional FeatureOutdoor Rated, Transparent Lid, M Knockouts
Agency ApprovalsUL, NEMA 4x
Manufacturer SeriesTK
IP RatingIP66


Report a problem
Suggest a product
Jameco Register
;