| # of units | Price |
|---|---|
| 1+ | $75.45 |
| 5+ | $71.65 |
| 25+ | $69.15 |
enclosure - grey aluminum; instrument; aluminum panels.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 3.9 in. |
| Width | 10 in. |
| Height | 9.6 in. |
| Color | Gray |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1402 |
| Compliance | Compliance Docs |