| # of units | Price |
|---|---|
| 1+ | $10.25 |
| 10+ | $9.75 |
| 50+ | $9.25 |
| 200+ | $8.85 |
enclosure -unpainted aluminum; flanged; utility.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 5 in. |
| Width | 4 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Flanged Utility Case |
| Manufacturer Series | 1411-1412 |
| Compliance | Compliance Docs |