| # of units | Price |
|---|---|
| 1+ | $22.35 |
| 5+ | $21.25 |
| 25+ | $20.15 |
| 100+ | $19.25 |
enclosure -unpainted aluminum; flanged; utility.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 10 in. |
| Width | 6 in. |
| Height | 3.5 in. |
| Color | Natural Aluminum |
| Additional Feature | Flanged Utility Case |
| Manufacturer Series | 1411-1412 |
| Compliance | Compliance Docs |