| # of units | Price |
|---|---|
| 1+ | $36.75 |
| 5+ | $34.95 |
| 25+ | $33.25 |
| 100+ | $31.85 |
enclosure -black aluminum; flanged; utility.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 12 in. |
| Width | 7 in. |
| Height | 4 in. |
| Color | Black |
| Additional Feature | Flanged Utility Case |
| Manufacturer Series | 1411-1412 |
| Compliance | Compliance Docs |