| # of units | Price |
|---|---|
| 1+ | $12.15 |
| 10+ | $11.55 |
| 50+ | $10.95 |
| 200+ | $10.45 |
enclosure - unpainted aluminum; utility.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 6 in. |
| Width | 3 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Utility Case |
| Manufacturer Series | 1411-1412 |
| Compliance | Compliance Docs |