| # of units | Price |
|---|---|
| 1+ | $35.45 |
| 5+ | $33.65 |
| 25+ | $31.95 |
| 100+ | $30.65 |
enclosure - ASA 61 grey aluminum; utility.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum |
| Length | 12 in. |
| Width | 8 in. |
| Height | 3 in. |
| Color | Gray |
| Additional Feature | Utility Case |
| Manufacturer Series | 1411-1412 |
| Compliance | Compliance Docs |