| # of units | Price |
|---|---|
| 1+ | $264.95 |
| 5+ | $250.95 |
| 25+ | $240.95 |
N4X J Box, Lift Off Cover w/panel - 10 x 8 x 4 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 10 in. |
| Width | 8 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | 1414N4AL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |