| # of units | Price |
|---|---|
| 1+ | $439.75 |
| 5+ | $421.65 |
| 25+ | $412.85 |
N4X J Box, Lift Off Cover w/panel - 16 x 14 x 6 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 16 in. |
| Width | 14 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | 1414N4AL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |