| # of units | Price |
|---|---|
| 1+ | $191.55 |
| 5+ | $184.85 |
| 25+ | $179.35 |
N4 J Box, Hinge Cover w/panel - 12 x 10 x 5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 12 in. |
| Width | 10 in. |
| Height | 5 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | 1414N4PH |
| IP Rating | IP66 |
| Compliance | Compliance Docs |