| # of units | Price |
|---|---|
| 1+ | $284.55 |
| 5+ | $271.95 |
| 25+ | $266.55 |
N4 J Box, Hinge Cover w/panel - 16 x 14 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 16 in. |
| Width | 14 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | 1414N4PH |
| IP Rating | IP66 |
| Compliance | Compliance Docs |