| # of units | Price |
|---|---|
| 1+ | $220.95 |
| 5+ | $208.95 |
| 25+ | $200.55 |
N4X J Box, Lift Off Cover w/panel - 6 x 4 x 4 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 6 in. |
| Width | 4 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | 1414N4SS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |