| # of units | Price |
|---|---|
| 1+ | $87.15 |
| 5+ | $83.65 |
| 25+ | $80.95 |
N12 J Box, Hinge Cover w/panel - 8 x 6 x 3.5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 8 in. |
| Width | 6 in. |
| Height | 3.5 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12, type-13 |
| Manufacturer Series | 1414PH |
| IP Rating | IP54 |
| Compliance | Compliance Docs |