| # of units | Price |
|---|---|
| 1+ | $145.15 |
| 5+ | $137.85 |
| 25+ | $131.65 |
N12 J Box, Hinge Cover w/panel - 10 x 12 x 5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 10 in. |
| Width | 12 in. |
| Height | 5 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12, type-13 |
| Manufacturer Series | 1414PH |
| IP Rating | IP54 |
| Compliance | Compliance Docs |