| # of units | Price |
|---|---|
| 1+ | $217.95 |
| 5+ | $205.75 |
| 25+ | $197.45 |
N12 J Box, Hinge Cover w/panel - 14 x 16 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 14 in. |
| Width | 16 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12, type-13 |
| Manufacturer Series | 1414PH |
| IP Rating | IP54 |
| Compliance | Compliance Docs |