| # of units | Price |
|---|---|
| 1+ | $85.15 |
| 5+ | $81.65 |
| 25+ | $79.15 |
N12 J Box, Screw Cover w/panel - 6 x 6 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 6 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12, type-13 |
| Manufacturer Series | 1414SC |
| IP Rating | IP54 |
| Compliance | Compliance Docs |