| # of units | Price |
|---|---|
| 1+ | $51.65 |
| 5+ | $49.15 |
| 25+ | $46.65 |
| 100+ | $44.85 |
N1 Ventilated Encl - 6 x 4 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 4 in. |
| Height | 4 in. |
| Agency Approvals | , NEMA type-1 |
| Manufacturer Series | 1416 |
| IP Rating | IP20 |
| Compliance | Compliance Docs |