Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1418BCS Electrical Enclosures

  • Center Panel Support For 90" Enclosure Steel/White
  • Jameco Part no.: 2531767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1418BCS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$385.95 ea

16 ship on Sep. 18


# of units Price
1+ $385.95
5+ $370.45
25+ $362.65

Request Larger Quantity Quote

Center Panel Support For 90" Enclosure Steel/White

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Center Panel Support for 90" Encl - Steel/Wht.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessories
MaterialN/A
Manufacturer Series1418CP
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;