N12 Freestanding Encl, Dbl Door - 90 x 72 x 24 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 90.06 in. |
| Width | 72.06 in. |
| Height | 24.06 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | 1418TDFS |
| IP Rating | IP54 |
| Compliance | Compliance Docs |