N12 Lg JIC Encl w/panel - 24 x 24 x 11 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 24 in. |
| Height | 11 in. |
| Agency Approvals | ul, ce, NEMA type-12 |
| Manufacturer Series | 1418J |
| IP Rating | IP54 |
| Compliance | Compliance Docs |