N4X Wallmount Encl w/panel - 16 x 12 x 6 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 16 in. |
| Width | 12 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | 1418N4AL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |