N4 Wallmount Encl w/panel - 24 x 20 x 6 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 24 in. |
| Width | 20 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | 1418N4AL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |