Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1418N4ALJ8 Electrical Enclosures

  • NEMA 4x Wallmount Enclosure with Panel 24 x 24 x 8 Aluminum 24 x 24 x 8 Inch
  • Jameco Part no.: 2532487
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1418N4ALJ8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$1,150.95 ea

50 ship on Sep. 23


# of units Price
1+ $1,150.95
5+ $1,110.95

Request Larger Quantity Quote

NEMA 4x Wallmount Enclosure with Panel 24 x 24 x 8 Aluminum 24 x 24 x 8 Inch

Features

  • Material: Aluminum Steel
  • Standards: csa, ul, ce
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Wallmount Encl w/panel - 24 x 24 x 8 - Alum.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialAluminum Steel
Length24 in.
Width24 in.
Height8 in.
Agency Approvalscsa, ul, ce, NEMA type-13, type-4x
Manufacturer Series1418N4AL
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;