N4X Wallmount Encl w/panel - 48 x 36 x 8 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 48 in. |
| Width | 36 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | 1418N4AL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |