N4 Wallmount Encl w/panel - 60 x 36 x 16 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 60 in. |
| Width | 36 in. |
| Height | 16 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | 1418N4 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |