Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1418V12 Electrical Enclosures

  • NEMA 12 Wallmount Enclosure with Panel 72 x 36 x 12 Steel/Gray
  • Jameco Part no.: 2533935
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1418V12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$1,760.95 ea

2 ship on Sep. 22


# of units Price
1+ $1,760.95
5+ $1,718.95

Request Larger Quantity Quote

NEMA 12 Wallmount Enclosure with Panel 72 x 36 x 12 Steel/Gray

Features

  • Material: Mild Steel
  • Standards: csa, ul, ccsaus, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 Wallmount Encl w/panel - 72 x 36 x 12 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialMild Steel
Length72 in.
Width36 in.
Height12 in.
Agency Approvalscsa, ul, ccsaus, ce, NEMA type-12, type-13
Manufacturer Series1418
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;