N12 Freestanding Encl, Dual Access - 72 x 24 x 36 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 72.06 in. |
| Width | 24.06 in. |
| Height | 36.06 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | 1418FS |
| IP Rating | IP54 |
| Compliance | Compliance Docs |