| # of units | Price |
|---|---|
| 1+ | $324.95 |
| 5+ | $311.55 |
| 25+ | $302.25 |
N1 Wallmount Encl w/panel - 24 x 20 x 9 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 20 in. |
| Height | 9 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | 1420 |
| IP Rating | IP20 |
| Compliance | Compliance Docs |